LPA-C041301S-10 | ||
---|---|---|
DigiKey Part Number | 67-1836-ND | |
Manufacturer | ||
Manufacturer Product Number | LPA-C041301S-10 | |
Description | LIGHT PIPE 3MM 4POS VERT SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe 4 Wide Clear Rigid Board Mount, Press Fit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 4 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.70000 | ¥27.70 |
10 | ¥19.61000 | ¥196.10 |
100 | ¥16.06040 | ¥1,606.04 |
500 | ¥13.53958 | ¥6,769.79 |
1,000 | ¥12.41905 | ¥12,419.05 |
2,000 | ¥11.90551 | ¥23,811.02 |
5,000 | ¥11.67206 | ¥58,360.30 |