
LFB075CTP | |
|---|---|
DigiKey Part Number | LFB075CTP-ND |
Manufacturer | |
Manufacturer Product Number | LFB075CTP |
Description | LIGHT PIPE ROUND 3MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear, Diffused Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | LFB075CTP Models |
Category | Configuration Single |
Manufacturer Visual Communications Company - VCC | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.3mm |
Color Clear, Diffused | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.41000 | ¥7.41 |
| 10 | ¥5.15900 | ¥51.59 |
| 100 | ¥3.77480 | ¥377.48 |
| 500 | ¥3.15808 | ¥1,579.04 |
| 1,000 | ¥2.95574 | ¥2,955.74 |
| 2,000 | ¥2.78403 | ¥5,568.06 |
| 5,000 | ¥2.59640 | ¥12,982.00 |
| 10,000 | ¥2.47941 | ¥24,794.10 |
| 25,000 | ¥2.35189 | ¥58,797.25 |









