
PLP2-1200 | |
|---|---|
DigiKey Part Number | 492-1530-ND |
Manufacturer | |
Manufacturer Product Number | PLP2-1200 |
Description | LIGHT PIPE PNL MNT 30.5MM LONG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLP2-1200 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.1mm |
Color Clear | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.88000 | ¥6.88 |
| 10 | ¥4.75800 | ¥47.58 |
| 100 | ¥3.47160 | ¥347.16 |
| 500 | ¥2.89666 | ¥1,448.33 |
| 1,000 | ¥2.70792 | ¥2,707.92 |
| 2,000 | ¥2.54771 | ¥5,095.42 |
| 5,000 | ¥2.37255 | ¥11,862.75 |
| 10,000 | ¥2.26334 | ¥22,633.40 |
| 25,000 | ¥2.14427 | ¥53,606.75 |






