
VBL3F1000C | |
|---|---|
DigiKey Part Number | 28-VBL3F1000C-ND |
Manufacturer | |
Manufacturer Product Number | VBL3F1000C |
Description | VBL SERIES,PCB MOUNT,3MM,1.0"L,F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Visual Communications Company - VCC | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.00mm |
Color Clear |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.98000 | ¥8.98 |
| 10 | ¥6.29100 | ¥62.91 |
| 100 | ¥4.64620 | ¥464.62 |
| 500 | ¥3.91322 | ¥1,956.61 |
| 1,000 | ¥3.67315 | ¥3,673.15 |
| 2,000 | ¥3.46942 | ¥6,938.84 |
| 5,000 | ¥3.24692 | ¥16,234.60 |
| 10,000 | ¥3.10829 | ¥31,082.90 |
| 25,000 | ¥2.95724 | ¥73,931.00 |


