
PLP5-2-1500 | |
|---|---|
DigiKey Part Number | 492-1864-ND |
Manufacturer | |
Manufacturer Product Number | PLP5-2-1500 |
Description | LIGHT PIPE 1.50" ROUND PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLP5-2-1500 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm |
Color Clear | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥4.57500 | ¥45.75 |
| 100 | ¥3.33830 | ¥333.83 |
| 500 | ¥2.78530 | ¥1,392.65 |
| 1,000 | ¥2.60379 | ¥2,603.79 |
| 2,000 | ¥2.44973 | ¥4,899.46 |
| 5,000 | ¥2.28129 | ¥11,406.45 |
| 10,000 | ¥2.17628 | ¥21,762.80 |
| 25,000 | ¥2.06180 | ¥51,545.00 |









