
LFC075CTP | |
|---|---|
DigiKey Part Number | LFC075CTP-ND |
Manufacturer | |
Manufacturer Product Number | LFC075CTP |
Description | LFC LIGHT PIPE 0.750" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Clear, Diffused Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | LFC075CTP Models |
Category | Type Rigid |
Manufacturer Visual Communications Company - VCC | Mounting Type Panel Mount, Press Fit, Front |
Series | Lens Style Round with Domed Top |
Packaging Bag | Lens Size 5mm |
Part Status Active | Base Product Number |
Color Clear, Diffused |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.59000 | ¥9.59 |
| 10 | ¥6.73600 | ¥67.36 |
| 100 | ¥4.98780 | ¥498.78 |
| 500 | ¥4.21054 | ¥2,105.27 |
| 1,000 | ¥3.95609 | ¥3,956.09 |
| 2,000 | ¥3.74016 | ¥7,480.32 |
| 5,000 | ¥3.50443 | ¥17,522.15 |
| 10,000 | ¥3.35755 | ¥33,575.50 |
| 25,000 | ¥3.19753 | ¥79,938.25 |









