PA44-40-P64 | ||
---|---|---|
DigiKey Part Number | 309-1039-ND | |
Manufacturer | ||
Manufacturer Product Number | PA44-40-P64 | |
Description | ADAPTER 44-PLCC TO 40-DIP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | PIC16C64A, 65A(B), 67, 662, 74A(B), 774, 77, F874, F877 - Socket Module - PLCC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Logical Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | Socket Module - PLCC | |
For Use With/Related Products | PIC16C64A, 65A(B), 67, 662, 74A(B), 774, 77, F874, F877 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥794.69000 | ¥794.69 |