PA44-40-33-PD | ||
---|---|---|
DigiKey Part Number | 309-1037-ND | |
Manufacturer | ||
Manufacturer Product Number | PA44-40-33-PD | |
Description | ADAPTER 44-PLCC TO 40-DIP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Z86C(E)40, 43, 743, 44, 45, 46 - Socket Module - PLCC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Logical Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | Socket Module - PLCC | |
For Use With/Related Products | Z86C(E)40, 43, 743, 44, 45, 46 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥802.46000 | ¥802.46 |