Z8 Z8® Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) OTP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z86E4016VEG

DigiKey Part Number
269-4702-5-ND
Manufacturer
Manufacturer Product Number
Z86E4016VEG
Description
IC MCU 8BIT 4KB OTP 44PLCC
Customer Reference
Detailed Description
Z8 Z8® Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) OTP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
32
Mfr
Program Memory Size
Series
Program Memory Type
OTP
Packaging
Tube
RAM Size
236 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
Z8
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
16MHz
Package / Case
44-LCC (J-Lead)
Peripherals
POR, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,275¥61.98871¥79,035.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.