PA-SOD6SM18-44 | ||
---|---|---|
DigiKey Part Number | 309-1113-ND | |
Manufacturer | ||
Manufacturer Product Number | PA-SOD6SM18-44 | |
Description | ADAPTER 44SOIC TO 44DIP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | IC Socket Adapter SOIC To DIP Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Logical Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | SOIC | |
Convert To (Adapter End) | DIP | |
Number of Pins | 44 | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | - | |
Housing Material | - | |
Board Material | - | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Features | - | |
Operating Temperature | - | |
Contact Material - Mating | - | |
Contact Material - Post | - | |
Contact Finish Thickness - Mating | - | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.61000 | ¥180.61 |