Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Can | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Size / Dimension | - | |
Usable Temperature Range | -67°F ~ 311°F (-55°C ~ 155°C) | |
Color | Black | |
Thermal Conductivity | 1.44W/m-K | |
Features | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Material Flammability Rating | - | |
Shelf Life Start | - | |
Shipping Info | Shipped from Digi-Key | |
Digi-Key Storage | Room Temperature |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥3,958.03250 | ¥15,832.13 |