8349TFM-50ML | ||
---|---|---|
DigiKey Part Number | 473-8349TFM-50ML-ND | |
Manufacturer | ||
Manufacturer Product Number | 8349TFM-50ML | |
Description | THERMAL ADHESIVE 50ML | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Epoxy, 2 Part 50 ml Cartridges | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Size / Dimension | 50 ml Cartridges | |
Usable Temperature Range | -67°F ~ 329°F (-50°C ~ 165°C) | |
Color | White | |
Thermal Conductivity | 0.90W/m-K | |
Features | - | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
Resource Type | Link |
---|---|
Datasheets | 8349TFM Datasheet |
Other Related Documents | 8349TFM Part B MSDS |
Video File | MG Chemicals' Thermal Adhesive 50ML 8349TFM-50ML Unboxing Video |
MSDS Material Safety Datasheet | 8349TFM Part A MSDS |
Environmental Information | |
HTML Datasheet | 8349TFM Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3907.30.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥522.11000 | ¥522.11 |
10 | ¥491.40400 | ¥4,914.04 |
25 | ¥460.69120 | ¥11,517.28 |
50 | ¥429.97800 | ¥21,498.90 |
100 | ¥408.47880 | ¥40,847.88 |
Attribute | Description |
---|---|
Other Names | 473-8349TFM-50ML |
Standard Package | 6 |