ZEN056V075A48LS | ||
---|---|---|
DigiKey Part Number | ZEN056V075A48LSTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ZEN056V075A48LS | |
Description | TVS DEVICE MIXED 48V SMD | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Clamping | 48V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | SMD |