


V85MLA1210NH | |
|---|---|
DigiKey Part Number | F2224TR-ND - Tape & Reel (TR) F2224CT-ND - Cut Tape (CT) F2224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V85MLA1210NH |
Description | VARISTOR 105V 250A 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 105 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 115 V |
Manufacturer Littelfuse Inc. | Current - Surge 250 A |
Series | Energy 2.5J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 260 pF @ 1 MHz |
Maximum AC Volts 67 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 85 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 95 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 105 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.99000 | ¥11.99 |
| 10 | ¥8.74100 | ¥87.41 |
| 25 | ¥7.91920 | ¥197.98 |
| 100 | ¥7.02040 | ¥702.04 |
| 250 | ¥6.59084 | ¥1,647.71 |
| 500 | ¥6.33218 | ¥3,166.09 |
| 1,000 | ¥6.11922 | ¥6,119.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.04673 | ¥10,093.46 |
| 4,000 | ¥4.95786 | ¥19,831.44 |










