V47ZS1P | ||
---|---|---|
DigiKey Part Number | F4075TR-ND - Tape & Reel (TR) F4075CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | V47ZS1P | |
Description | VARISTOR 47V 250A DISC 7MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 47 V 250 A Varistor 1 Circuit Through Hole Disc 7mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 250 A | |
Energy | 1.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1245 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.00500 | ¥30.05 |
25 | ¥2.80760 | ¥70.19 |
100 | ¥2.24530 | ¥224.53 |
250 | ¥2.08452 | ¥521.13 |
500 | ¥1.76386 | ¥881.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.22804 | ¥1,228.04 |
2,000 | ¥1.11972 | ¥2,239.44 |
5,000 | ¥1.04748 | ¥5,237.40 |
10,000 | ¥0.99231 | ¥9,923.10 |