53 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Building Automation – Protect/Sense/Control

V42MLA1206NH

DigiKey Part Number
F2210TR-ND - Tape & Reel (TR)
F2210CT-ND - Cut Tape (CT)
F2210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V42MLA1206NH
Description
VARISTOR 53V 180A 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
53 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
V42MLA1206NH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
60 V
Manufacturer
Littelfuse Inc.
Current - Surge
180 A
Series
Energy
0.8J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
425 pF @ 1 MHz
Maximum AC Volts
30 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
42 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
46 V
Package / Case
1206 (3216 Metric)
Varistor Voltage (Typ)
53 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZV35K1206121NIR1Bourns Inc.11,778118-ZV35K1206121NIR1CT-ND¥2.48000Similar
In-Stock: 26,942
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.59000¥10.59
10¥7.67500¥76.75
25¥6.94680¥173.67
100¥6.14210¥614.21
250¥5.75924¥1,439.81
500¥5.52800¥2,764.00
1,000¥5.33770¥5,337.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.36146¥10,903.65
5,000¥4.30453¥21,522.65
Manufacturers Standard Package