V20P35P | |
---|---|
DigiKey Part Number | V20P35P-ND |
Manufacturer | |
Manufacturer Product Number | V20P35P |
Description | VARISTOR 56V 8KA DISC 20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 8 kA | |
Energy | 135J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 10500 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.48500 | ¥64.85 |
25 | ¥6.15360 | ¥153.84 |
100 | ¥5.05530 | ¥505.53 |
400 | ¥4.72530 | ¥1,890.12 |
800 | ¥4.17589 | ¥3,340.71 |
1,200 | ¥3.29673 | ¥3,956.08 |
2,800 | ¥3.07695 | ¥8,615.46 |
5,200 | ¥3.01899 | ¥15,698.75 |