V14X130E | |
---|---|
DigiKey Part Number | 18-V14X130E-ND |
Manufacturer | |
Manufacturer Product Number | V14X130E |
Description | VARISTOR 205V 10KA DISC 17MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 205 V 10 kA Varistor 1 Circuit Through Hole Disc 17mm |
Datasheet | Datasheet |
EDA/CAD Models | V14X130E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 10 kA | |
Energy | 100J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 17mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.66300 | ¥46.63 |
25 | ¥4.37760 | ¥109.44 |
100 | ¥3.57210 | ¥357.21 |
250 | ¥3.31812 | ¥829.53 |
700 | ¥2.82409 | ¥1,976.86 |
1,400 | ¥2.25924 | ¥3,162.94 |
2,800 | ¥2.04743 | ¥5,732.80 |
5,600 | ¥1.93958 | ¥10,861.65 |