


V20P275AUTO | |
|---|---|
DigiKey Part Number | V20P275AUTO-ND |
Manufacturer | |
Manufacturer Product Number | V20P275AUTO |
Description | VARISTOR 430V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 430 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Current - Surge 10 kA |
Manufacturer Littelfuse Inc. | Energy 260J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 900 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 275 V | Grade Automotive |
Maximum DC Volts 350 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 387 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 430 V | Package / Case Disc 20mm |
Varistor Voltage (Max) 473 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.43000 | ¥9.43 |
| 10 | ¥6.81400 | ¥68.14 |
| 25 | ¥6.16960 | ¥154.24 |
| 100 | ¥5.45900 | ¥545.90 |
| 400 | ¥4.97793 | ¥1,991.17 |
| 800 | ¥4.79908 | ¥3,839.26 |
| 1,200 | ¥4.70956 | ¥5,651.47 |
| 2,800 | ¥4.55240 | ¥12,746.72 |
| 5,200 | ¥4.51748 | ¥23,490.90 |










