430 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
430 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Building Automation – Protect/Sense/Control

V14P275AUTO

DigiKey Part Number
V14P275AUTO-ND
Manufacturer
Manufacturer Product Number
V14P275AUTO
Description
VARISTOR 430V 6.5KA DISC 14MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
430 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
6.5 kA
Manufacturer
Littelfuse Inc.
Energy
130J
Series
Number of Circuits
1
Packaging
Bulk
Capacitance @ Frequency
450 pF @ 1 MHz
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Maximum AC Volts
275 V
Grade
Automotive
Maximum DC Volts
350 V
Qualification
AEC-Q200
Varistor Voltage (Min)
387 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
430 V
Package / Case
Disc 14mm
Varistor Voltage (Max)
473 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,670
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.53000¥7.53
10¥5.44200¥54.42
25¥4.91560¥122.89
100¥4.33100¥433.10
250¥4.05296¥1,013.24
600¥3.84638¥2,307.83
1,200¥3.71523¥4,458.28
3,000¥3.57672¥10,730.16
5,400¥3.53542¥19,091.27
Manufacturers Standard Package