
SMBJ24CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ24CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMBJ24CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMBJ24CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ24CA-AT/TR13 |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥1.05000 | ¥10.50 |
| 25 | ¥0.92640 | ¥23.16 |
| 100 | ¥0.78650 | ¥78.65 |
| 250 | ¥0.71984 | ¥179.96 |
| 500 | ¥0.67996 | ¥339.98 |
| 1,000 | ¥0.64704 | ¥647.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.79315 | ¥2,379.45 |
| 6,000 | ¥0.71796 | ¥4,307.76 |
| 9,000 | ¥0.67963 | ¥6,116.67 |
| 15,000 | ¥0.63654 | ¥9,548.10 |
| 21,000 | ¥0.61101 | ¥12,831.21 |
| 30,000 | ¥0.58620 | ¥17,586.00 |






