V14MLA0805NH | ||
---|---|---|
DigiKey Part Number | F3734TR-ND - Tape & Reel (TR) F3734CT-ND - Cut Tape (CT) F3734DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | V14MLA0805NH | |
Description | VARISTOR 18.1V 120A 0805 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 18.1 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 15.9 V | |
Varistor Voltage (Typ) | 18.1 V | |
Varistor Voltage (Max) | 20.3 V | |
Current - Surge | 120 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 560 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.54500 | ¥25.45 |
25 | ¥2.37400 | ¥59.35 |
100 | ¥1.89960 | ¥189.96 |
250 | ¥1.76404 | ¥441.01 |
500 | ¥1.49262 | ¥746.31 |
1,000 | ¥1.19446 | ¥1,194.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.19446 | ¥2,986.15 |