TCSHAA | ||
---|---|---|
DigiKey Part Number | F10661-ND | |
Manufacturer | ||
Manufacturer Product Number | TCSHAA | |
Description | MODULE CUR SENSOR 2-20A 24-240V | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensing AC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Sensing AC | |
Trip Status | Energized High | |
Trip Range | 2 ~ 20A AC | |
Delay Time | - | |
Voltage - Supply | - | |
Output Type | Solid State | |
Circuit | SPST-NO (1 Form A) | |
Contact Rating @ Voltage | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥822.00000 | ¥822.00 |
10 | ¥773.64900 | ¥7,736.49 |
25 | ¥749.47720 | ¥18,736.93 |
50 | ¥701.12260 | ¥35,056.13 |
100 | ¥662.44020 | ¥66,244.02 |