SMF43A | ||
---|---|---|
DigiKey Part Number | F5830TR-ND - Tape & Reel (TR) F5830CT-ND - Cut Tape (CT) F5830DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMF43A | |
Description | TVS SOD123FL 43V 200W UNIDIR | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 69.4V Clamp 2.9A Ipp Tvs Diode Surface Mount SOD-123F | |
Datasheet | Datasheet | |
EDA/CAD Models | SMF43A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.01000 | ¥3.01 |
10 | ¥2.31700 | ¥23.17 |
100 | ¥1.38780 | ¥138.78 |
500 | ¥1.28532 | ¥642.66 |
1,000 | ¥0.87404 | ¥874.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80461 | ¥2,413.83 |
6,000 | ¥0.77120 | ¥4,627.20 |
9,000 | ¥0.69408 | ¥6,246.72 |
30,000 | ¥0.68380 | ¥20,514.00 |
75,000 | ¥0.64266 | ¥48,199.50 |