SMDJ78A | ||
---|---|---|
DigiKey Part Number | SMDJ78ATR-ND - Tape & Reel (TR) SMDJ78ACT-ND - Cut Tape (CT) SMDJ78ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMDJ78A | |
Description | TVS DIODE 78VWM 126VC DO214AB | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 126V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMDJ78A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 23.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥5.96000 | ¥59.60 |
100 | ¥4.63500 | ¥463.50 |
500 | ¥3.92900 | ¥1,964.50 |
1,000 | ¥3.20050 | ¥3,200.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.01291 | ¥9,038.73 |
6,000 | ¥2.86944 | ¥17,216.64 |
9,000 | ¥2.73701 | ¥24,633.09 |
30,000 | ¥2.70498 | ¥81,149.40 |