103V Clamp 29.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ64A

DigiKey Part Number
SMDJ64ATR-ND - Tape & Reel (TR)
SMDJ64ACT-ND - Cut Tape (CT)
SMDJ64ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ64A
Description
TVS DIODE 64VWM 103VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
103V Clamp 29.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ64A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
103V
Mfr
Current - Peak Pulse (10/1000µs)
29.1A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
64V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
71.1V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ64ABourns Inc.1SMCJ64ABCT-ND¥7.69000Similar
In-Stock: 4,698
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.23000¥13.23
10¥8.34400¥83.44
100¥5.54750¥554.75
500¥4.34704¥2,173.52
1,000¥3.96075¥3,960.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.89185¥8,675.55
6,000¥2.86142¥17,168.52
Manufacturers Standard Package