Direct
Similar
Similar
Similar
Similar
Similar

SMDJ48A | |
|---|---|
DigiKey Part Number | SMDJ48ATR-ND - Tape & Reel (TR) SMDJ48ACT-ND - Cut Tape (CT) SMDJ48ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ48A |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ48A Models |
Category | Voltage - Clamping (Max) @ Ipp 77.4V |
Mfr | Current - Peak Pulse (10/1000µs) 38.8A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ48AE3/TR13 | Microchip Technology | 0 | SMLJ48AE3/TR13-ND | ¥15.02824 | Direct |
| SMCJ48A | Taiwan Semiconductor Corporation | 3,376 | SMCJ48AFSCT-ND | ¥8.44000 | Similar |
| SMCJ48A | Bourns Inc. | 16,278 | SMCJ48ABCT-ND | ¥7.69000 | Similar |
| SMCJ48A-13 | Diodes Incorporated | 0 | SMCJ48A-13-ND | ¥3.92825 | Similar |
| SMCJ48A-TP | MCC (Micro Commercial Components) | 2,754 | SMCJ48A-TPMSCT-ND | ¥6.78000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.23000 | ¥13.23 |
| 10 | ¥8.34400 | ¥83.44 |
| 100 | ¥5.54750 | ¥554.75 |
| 500 | ¥4.34704 | ¥2,173.52 |
| 1,000 | ¥3.96075 | ¥3,960.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.89185 | ¥8,675.55 |
| 6,000 | ¥2.86142 | ¥17,168.52 |

















