Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ48A-13 | |
|---|---|
DigiKey Part Number | SMCJ48A-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ48A-13 |
Description | TVS DIODE 48VWM 77.4VC SMC |
Customer Reference | |
Detailed Description | 77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ48A-13 Models |
Category | Current - Peak Pulse (10/1000µs) 19.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ48A-13-F | Diodes Incorporated | 4,487 | SMCJ48A-FDICT-ND | ¥10.75000 | Direct |
| SMCJ48A | Littelfuse Inc. | 10,658 | SMCJ48ALFCT-ND | ¥7.77000 | Direct |
| SMCJ48A | SMC Diode Solutions | 0 | 1655-SMCJ48ATR-ND | ¥1.26976 | Direct |
| 5.0SMDJ48A | Littelfuse Inc. | 9,844 | F6612CT-ND | ¥20.43000 | Similar |
| 5.0SMDJ48A-T7 | Littelfuse Inc. | 500 | 18-5.0SMDJ48A-T7CT-ND | ¥20.43000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30,000 | ¥3.92825 | ¥117,847.50 |







