
SMCJ48A | |
|---|---|
DigiKey Part Number | SMCJ48ALFTR-ND - Tape & Reel (TR) SMCJ48ALFCT-ND - Cut Tape (CT) SMCJ48ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ48A |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ48A Models |
Category | Voltage - Clamping (Max) @ Ipp 77.4V |
Mfr | Current - Peak Pulse (10/1000µs) 19.4A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ48A-E3/57T | Vishay General Semiconductor - Diodes Division | 19,604 | SMCJ48A-E3/57TGICT-ND | ¥8.44000 | Direct |
| SMLJ48A | Bourns Inc. | 20,198 | SMLJ48ABCT-ND | ¥14.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 10 | ¥4.81300 | ¥48.13 |
| 100 | ¥3.11940 | ¥311.94 |
| 500 | ¥2.39002 | ¥1,195.01 |
| 1,000 | ¥2.15491 | ¥2,154.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.54671 | ¥4,640.13 |
| 6,000 | ¥1.42125 | ¥8,527.50 |
| 9,000 | ¥1.35735 | ¥12,216.15 |
| 15,000 | ¥1.35732 | ¥20,359.80 |











