


SMLJ48A | |
|---|---|
DigiKey Part Number | SMLJ48ABTR-ND - Tape & Reel (TR) SMLJ48ABCT-ND - Cut Tape (CT) SMLJ48ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ48A |
Description | TVS DIODE 48VWM 77.4VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ48A Models |
Category | Current - Peak Pulse (10/1000µs) 38.8A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 48V | Supplier Device Package |
Voltage - Breakdown (Min) 53.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 77.4V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.64000 | ¥14.64 |
| 10 | ¥9.29500 | ¥92.95 |
| 100 | ¥6.21410 | ¥621.41 |
| 500 | ¥4.89186 | ¥2,445.93 |
| 1,000 | ¥4.46646 | ¥4,466.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.92635 | ¥11,779.05 |
| 6,000 | ¥3.65454 | ¥21,927.24 |
| 9,000 | ¥3.51611 | ¥31,644.99 |
| 15,000 | ¥3.36063 | ¥50,409.45 |
| 21,000 | ¥3.30800 | ¥69,468.00 |


