SMDJ40CA | ||
---|---|---|
DigiKey Part Number | SMDJ40CATR-ND - Tape & Reel (TR) SMDJ40CACT-ND - Cut Tape (CT) SMDJ40CADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMDJ40CA | |
Description | TVS DIODE 40VWM 64.5VC DO214AB | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 64.5V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMDJ40CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 46.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.94000 | ¥8.94 |
10 | ¥7.28400 | ¥72.84 |
100 | ¥5.66810 | ¥566.81 |
500 | ¥4.80458 | ¥2,402.29 |
1,000 | ¥3.91379 | ¥3,913.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.68439 | ¥11,053.17 |
6,000 | ¥3.50895 | ¥21,053.70 |
9,000 | ¥3.34699 | ¥30,122.91 |