SMDJ40CA | ||
---|---|---|
DigiKey Part Number | 1801-SMDJ40CATR-ND - Tape & Reel (TR) 1801-SMDJ40CACT-ND - Cut Tape (CT) 1801-SMDJ40CADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMDJ40CA | |
Description | TVS DIODE 40VWM 64.5VC DO214AB | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 64.5V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 46.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥6.86300 | ¥68.63 |
100 | ¥5.33530 | ¥533.53 |
500 | ¥4.52204 | ¥2,261.02 |
1,000 | ¥3.68370 | ¥3,683.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.46779 | ¥10,403.37 |
6,000 | ¥3.30265 | ¥19,815.90 |
9,000 | ¥3.15022 | ¥28,351.98 |