
SMCJ40CA | |
|---|---|
DigiKey Part Number | SMCJ40CALFTR-ND - Tape & Reel (TR) SMCJ40CALFCT-ND - Cut Tape (CT) SMCJ40CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ40CA |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ40CA Models |
Category | Current - Peak Pulse (10/1000µs) 23.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 44.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ40CA | Taiwan Semiconductor Corporation | 28,884 | SMCJ40CAFSCT-ND | ¥8.68000 | Direct |
| SMCJ40CA | Bourns Inc. | 13,717 | SMCJ40CABCT-ND | ¥9.01000 | Direct |
| SMCJ40CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1,442 | SMCJ40CA-E3/57TGICT-ND | ¥9.92000 | Direct |
| SMCJ40A-13-F | Diodes Incorporated | 0 | 31-SMCJ40A-13-FCT-ND | ¥6.95000 | Similar |
| SMCJ40CA-13-F | Diodes Incorporated | 18,291 | SMCJ40CA-FDICT-ND | ¥10.34000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.02000 | ¥8.02 |
| 10 | ¥5.01100 | ¥50.11 |
| 100 | ¥3.25660 | ¥325.66 |
| 500 | ¥2.49896 | ¥1,249.48 |
| 1,000 | ¥2.25491 | ¥2,254.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.62054 | ¥4,861.62 |
| 6,000 | ¥1.49033 | ¥8,941.98 |
| 9,000 | ¥1.43583 | ¥12,922.47 |










