45.4V Clamp 33.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ28CA

DigiKey Part Number
SMCJ28CALFTR-ND - Tape & Reel (TR)
SMCJ28CALFCT-ND - Cut Tape (CT)
SMCJ28CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ28CA
Description
TVS DIODE 28VWM 45.4VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
45.4V Clamp 33.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ28CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
45.4V
Mfr
Current - Peak Pulse (10/1000µs)
33.1A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
28V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
31.1V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ28CA-TPMCC (Micro Commercial Components)3,000SMCJ28CA-TPMSCT-ND¥8.52000Direct
1.5SMC33CATaiwan Semiconductor Corporation3,0001801-1.5SMC33CACT-ND¥8.68000Similar
1.5SMCJ28CADiotec Semiconductor1,3784878-1.5SMCJ28CACT-ND¥6.29000Similar
SMCJ28CABourns Inc.13,730SMCJ28CABCT-ND¥9.01000Similar
SMCJ28CATaiwan Semiconductor Corporation2,798SMCJ28CAFSCT-ND¥8.68000Similar
In-Stock: 1,083
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.02000¥8.02
10¥5.01200¥50.12
100¥3.25670¥325.67
500¥2.49902¥1,249.51
1,000¥2.25498¥2,254.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.62059¥4,861.77
6,000¥1.49038¥8,942.28
9,000¥1.43587¥12,922.83
Manufacturers Standard Package