
1.5SMCJ28CA | |
|---|---|
DigiKey Part Number | 4878-1.5SMCJ28CATR-ND - Tape & Reel (TR) 4878-1.5SMCJ28CACT-ND - Cut Tape (CT) 4878-1.5SMCJ28CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ28CA |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMCJ28CA Models |
Category | Current - Peak Pulse (10/1000µs) 33A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.29000 | ¥6.29 |
| 10 | ¥3.89500 | ¥38.95 |
| 100 | ¥2.50500 | ¥250.50 |
| 500 | ¥1.90392 | ¥951.96 |
| 1,000 | ¥1.70990 | ¥1,709.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.46321 | ¥4,389.63 |
| 6,000 | ¥1.33893 | ¥8,033.58 |
| 9,000 | ¥1.27558 | ¥11,480.22 |
| 15,000 | ¥1.20441 | ¥18,066.15 |
| 21,000 | ¥1.16226 | ¥24,407.46 |
| 30,000 | ¥1.12130 | ¥33,639.00 |

