


SMCJ28CA-TP | |
|---|---|
DigiKey Part Number | SMCJ28CA-TPMSTR-ND - Tape & Reel (TR) SMCJ28CA-TPMSCT-ND - Cut Tape (CT) SMCJ28CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ28CA-TP |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Customer Reference | |
Detailed Description | 45.4V Clamp 33.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.52000 | ¥8.52 |
| 10 | ¥5.31800 | ¥53.18 |
| 100 | ¥3.45020 | ¥345.02 |
| 500 | ¥2.64740 | ¥1,323.70 |
| 1,000 | ¥2.38854 | ¥2,388.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.05962 | ¥6,178.86 |
| 6,000 | ¥1.89394 | ¥11,363.64 |
| 9,000 | ¥1.80952 | ¥16,285.68 |
| 15,000 | ¥1.71468 | ¥25,720.20 |
| 21,000 | ¥1.65852 | ¥34,828.92 |
| 30,000 | ¥1.60396 | ¥48,118.80 |

