


SMLJ28CA | |
|---|---|
DigiKey Part Number | SMLJ28CABTR-ND - Tape & Reel (TR) SMLJ28CABCT-ND - Cut Tape (CT) SMLJ28CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ28CA |
Description | TVS DIODE 28VWM 45.4VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 66A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ28CA Models |
Category | Current - Peak Pulse (10/1000µs) 66A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.30000 | ¥15.30 |
| 10 | ¥9.72600 | ¥97.26 |
| 100 | ¥6.51680 | ¥651.68 |
| 500 | ¥5.14030 | ¥2,570.15 |
| 1,000 | ¥4.69736 | ¥4,697.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.13511 | ¥12,405.33 |
| 6,000 | ¥3.85214 | ¥23,112.84 |
| 9,000 | ¥3.70806 | ¥33,372.54 |
| 15,000 | ¥3.54621 | ¥53,193.15 |
| 21,000 | ¥3.51475 | ¥73,809.75 |


