SMCJ10A | ||
---|---|---|
DigiKey Part Number | SMCJ10ALFTR-ND - Tape & Reel (TR) SMCJ10ALFCT-ND - Cut Tape (CT) SMCJ10ALFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMCJ10A | |
Description | TVS DIODE 10VWM 17VC DO214AB | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 17V Clamp 88.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMCJ10A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 88.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.98200 | ¥39.82 |
100 | ¥2.76740 | ¥276.74 |
500 | ¥2.16054 | ¥1,080.27 |
1,000 | ¥1.75606 | ¥1,756.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.56982 | ¥4,709.46 |
6,000 | ¥1.48998 | ¥8,939.88 |
9,000 | ¥1.38356 | ¥12,452.04 |
30,000 | ¥1.35163 | ¥40,548.90 |