
SMBJ48A | |
|---|---|
DigiKey Part Number | SMBJ48ALFTR-ND - Tape & Reel (TR) SMBJ48ALFCT-ND - Cut Tape (CT) SMBJ48ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ48A |
Description | TVS DIODE 48VWM 77.4VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ48A Models |
Category | Voltage - Clamping (Max) @ Ipp 77.4V |
Mfr | Current - Peak Pulse (10/1000µs) 7.8A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ48A | Taiwan Semiconductor Corporation | 6,589 | SMBJ48AFSCT-ND | ¥20.37000 | Direct |
| SMBJ48A | Eaton - Electronics Division | 2,790 | 283-SMBJ48ACT-ND | ¥13.58000 | Direct |
| SMBJ48A-E3/52 | Vishay General Semiconductor - Diodes Division | 5,223 | SMBJ48A-E3/52GICT-ND | ¥18.10000 | Direct |
| SMBJ48A-E3/5B | Vishay General Semiconductor - Diodes Division | 2,177 | 112-SMBJ48A-E3/5BCT-ND | ¥18.10000 | Direct |
| P6SMBJ48A | Diotec Semiconductor | 2,847 | 4878-P6SMBJ48ACT-ND | ¥12.29000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.56400 | ¥25.64 |
| 100 | ¥1.62010 | ¥162.01 |
| 500 | ¥1.21288 | ¥606.44 |
| 1,000 | ¥1.08114 | ¥1,081.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.76125 | ¥2,283.75 |
| 6,000 | ¥0.69082 | ¥4,144.92 |
| 9,000 | ¥0.65491 | ¥5,894.19 |
| 15,000 | ¥0.61454 | ¥9,218.10 |
| 21,000 | ¥0.59063 | ¥12,403.23 |
| 30,000 | ¥0.56960 | ¥17,088.00 |










