


SMAJ440CA | |
|---|---|
DigiKey Part Number | SMAJ440CALFTR-ND - Tape & Reel (TR) SMAJ440CALFCT-ND - Cut Tape (CT) SMAJ440CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ440CA |
Description | TVS DIODE 440VWM 713VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 713V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ440CA Models |
Category | Voltage - Clamping (Max) @ Ipp 713V |
Mfr | Current - Peak Pulse (10/1000µs) 900mA |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 440V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 492V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ440CA | Bourns Inc. | 7,223 | SMAJ440CABBCT-ND | ¥8.68000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥5.22700 | ¥52.27 |
| 100 | ¥3.40060 | ¥340.06 |
| 500 | ¥2.61414 | ¥1,307.07 |
| 1,000 | ¥2.36067 | ¥2,360.67 |
| 2,000 | ¥2.14727 | ¥4,294.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.59685 | ¥7,984.25 |
| 10,000 | ¥1.51961 | ¥15,196.10 |










