SE500 | ||
---|---|---|
DigiKey Part Number | 18-SE500TR-ND - Tape & Reel (TR) 18-SE500CT-ND - Cut Tape (CT) 18-SE500DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SE500 | |
Description | GDT 500V 500A 2 POLE SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 500 V 500A 2 Pole Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 500 V | |
Impulse Discharge Current (8/20µs) | 500A | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
5 | ¥20.96600 | ¥104.83 |
10 | ¥19.91600 | ¥199.16 |
50 | ¥16.07060 | ¥803.53 |
100 | ¥13.62510 | ¥1,362.51 |
250 | ¥13.27584 | ¥3,318.96 |
500 | ¥11.17948 | ¥5,589.74 |
1,000 | ¥9.95679 | ¥9,956.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.08337 | ¥27,250.11 |
6,000 | ¥8.73399 | ¥52,403.94 |