B88069X2140T502 | ||
---|---|---|
DigiKey Part Number | 495-76498-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | B88069X2140T502 | |
Description | GDT 800V 10KA 2 POLE TH | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 800 V 10000A (10kA) ±15% 2 Pole Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 800 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.11000 | ¥19.11 |
5 | ¥18.21000 | ¥91.05 |
10 | ¥17.30000 | ¥173.00 |
50 | ¥13.96060 | ¥698.03 |
100 | ¥11.83620 | ¥1,183.62 |
250 | ¥11.53236 | ¥2,883.09 |