RXEF017-2 | ||
---|---|---|
DigiKey Part Number | RXEF017-2HFTR-ND - Tape & Reel (TR) RXEF017-2HFCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RXEF017-2 | |
Description | PTC RESET FUSE 60V 170MA RADIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 60V 170 mA Ih Through Hole Radial, Disc | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 170 mA | |
Current - Trip (It) | 340 mA | |
Current - Max | 40 A | |
Time to Trip | 3 s | |
Resistance - Initial (Ri) (Min) | 3.3 Ohms | |
Resistance - Post Trip (R1) (Max) | 8 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" L x 0.118" W (7.40mm x 3.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Approval Agency | CQC, CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
5 | ¥3.58000 | ¥17.90 |
10 | ¥3.46400 | ¥34.64 |
50 | ¥2.91440 | ¥145.72 |
100 | ¥2.41850 | ¥241.85 |
250 | ¥2.19880 | ¥549.70 |
500 | ¥1.86910 | ¥934.55 |
1,000 | ¥1.64918 | ¥1,649.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.53922 | ¥3,848.05 |
5,000 | ¥1.48425 | ¥7,421.25 |
12,500 | ¥1.42928 | ¥17,866.00 |