RGEF600 | ||
---|---|---|
DigiKey Part Number | RGEF600HF-ND | |
Manufacturer | ||
Manufacturer Product Number | RGEF600 | |
Description | PTC RESET FUSE 16V 6A RADIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 16V 6 A Ih Through Hole Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | RGEF600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 6 A | |
Current - Trip (It) | 10.2 A | |
Current - Max | 100 A | |
Time to Trip | 3.3 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 28 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.402" L x 0.098" W (10.20mm x 2.50mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
5 | ¥5.96000 | ¥29.80 |
10 | ¥5.77900 | ¥57.79 |
50 | ¥4.86320 | ¥243.16 |
100 | ¥4.03650 | ¥403.65 |
250 | ¥3.66992 | ¥917.48 |
500 | ¥3.11938 | ¥1,559.69 |
1,000 | ¥2.75235 | ¥2,752.35 |
5,000 | ¥2.47710 | ¥12,385.50 |