Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Q6015L5 | |
|---|---|
DigiKey Part Number | Q6015L5-ND |
Manufacturer | |
Manufacturer Product Number | Q6015L5 |
Description | TRIAC 600V 15A TO220 |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 15 A Through Hole TO-220 Isolated Tab |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 70 mA |
Packaging Bulk | Configuration Single |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 Isolated Tab |
Current - On State (It (RMS)) (Max) 15 A | Supplier Device Package TO-220 Isolated Tab |
Voltage - Gate Trigger (Vgt) (Max) 2 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 167A, 200A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q6015L5TP | Littelfuse Inc. | 6,819 | F7284-ND | ¥37.96000 | Parametric Equivalent |
| BT139X-600G,127 | WeEn Semiconductors | 0 | BT139X-600G,127-ND | ¥4.16079 | Similar |
| BTA06-600BWRG | STMicroelectronics | 15,063 | 497-3117-5-ND | ¥15.63000 | Similar |
| BTA06-600CWRG | STMicroelectronics | 17,734 | 497-3385-5-ND | ¥14.97000 | Similar |
| BTA06-600TWRG | STMicroelectronics | 1,538 | 497-3386-5-ND | ¥13.15000 | Similar |





