Q6015L5TP | ||
---|---|---|
DigiKey Part Number | F7284-ND | |
Manufacturer | ||
Manufacturer Product Number | Q6015L5TP | |
Description | TRIAC 600V 15A TO220 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Standard 600 V 15 A Through Hole TO-220 Isolated Tab | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 15 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 167A, 200A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 70 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Isolated Tab | |
Supplier Device Package | TO-220 Isolated Tab | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.70000 | ¥28.70 |
50 | ¥22.76040 | ¥1,138.02 |
100 | ¥19.50920 | ¥1,950.92 |
500 | ¥17.34112 | ¥8,670.56 |
1,000 | ¥14.84834 | ¥14,848.34 |
2,000 | ¥13.98130 | ¥27,962.60 |
5,000 | ¥13.33100 | ¥66,655.00 |