Q6015
Discrete Semiconductor Products | TRIACs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
Q6015L5TP TRIAC 600V 15A TO220 | TRIAC 600V 15A TO220 | 4,678 | Tube | - | |
Q6015N5RP TRIAC 600V 15A TO263 | TRIAC 600V 15A TO263 | 946 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
Q6015L6TP TRIAC 600V 15A ITO220AB | TRIAC 600V 15A ITO220AB | 1,666 | Tube | - | |
Q6015R5TP TRIAC 600V 15A TO220 | TRIAC 600V 15A TO220 | 442 | Tube | - | |
Q6015LTHTP TRIAC INT TRIG 600V 15A TO220AB | TRIAC INT TRIG 600V 15A TO220AB | 987 | Tube | - | |
Q6015LTTP TRIAC INT TRIGGER 600V 15A TO220 | TRIAC INT TRIGGER 600V 15A TO220 | 5 | Tube | - | |
Q6015L558 TRIAC 600V 15A TO220 | TRIAC 600V 15A TO220 | 0 | Bulk | - | |
Q6015N5TP TRIAC 600V 15A TO263 | TRIAC 600V 15A TO263 | 0 | Tube | - | |
Q6015LT TRIAC INT TRIGGER 600V 15A TO220 | TRIAC INT TRIGGER 600V 15A TO220 | 0 | Bulk | - | |
Q6015R5 TRIAC 600V 15A TO220 | TRIAC 600V 15A TO220 | 0 | Bulk | - | |
Q6015L5 TRIAC 600V 15A TO220 | TRIAC 600V 15A TO220 | 0 | Bulk | - | |
Q6015L6 TRIAC 600V 15A TO220 | TRIAC 600V 15A TO220 | 0 | Bulk | - | |
Q6015LTH TRIAC INT TRIGGER 600V 15A TO220 | TRIAC INT TRIGGER 600V 15A TO220 | 0 | Bulk | - | |
Q6015L552 TRIAC 600V 15A TO220 | TRIAC 600V 15A TO220 | 0 | Bulk | - | |
Q6015L556 TRIAC 600V 15A TO220 | TRIAC 600V 15A TO220 | 0 | Bulk | - |