
BTA08-600SWRG | |
|---|---|
DigiKey Part Number | 497-6665-5-ND |
Manufacturer | |
Manufacturer Product Number | BTA08-600SWRG |
Description | TRIAC SENS GATE 600V 8A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 8 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTA08-600SWRG Models |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 15 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 80A, 84A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.89000 | ¥13.89 |
| 50 | ¥6.58780 | ¥329.39 |
| 100 | ¥5.87340 | ¥587.34 |
| 500 | ¥4.61846 | ¥2,309.23 |
| 1,000 | ¥4.21472 | ¥4,214.72 |
| 2,000 | ¥3.87503 | ¥7,750.06 |
| 5,000 | ¥3.50755 | ¥17,537.75 |
| 10,000 | ¥3.28054 | ¥32,805.40 |

