P6SMB7.5A | ||
---|---|---|
DigiKey Part Number | P6SMB7.5ALFTR-ND - Tape & Reel (TR) P6SMB7.5ALFCT-ND - Cut Tape (CT) P6SMB7.5ALFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | P6SMB7.5A | |
Description | TVS DIODE 6.4VWM 11.3VC DO214AA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 11.3V Clamp 54A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) | |
Datasheet | Datasheet | |
EDA/CAD Models | P6SMB7.5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 54A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82397 | ¥2,471.91 |
6,000 | ¥0.78977 | ¥4,738.62 |
9,000 | ¥0.77151 | ¥6,943.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.05000 | ¥3.05 |
10 | ¥2.36900 | ¥23.69 |
100 | ¥1.42160 | ¥142.16 |
500 | ¥1.31626 | ¥658.13 |
1,000 | ¥0.89506 | ¥895.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.37300 | ¥23.73 |
100 | ¥1.42190 | ¥142.19 |
500 | ¥1.31628 | ¥658.14 |
1,000 | ¥0.89507 | ¥895.07 |