P6SMB62CA | ||
---|---|---|
DigiKey Part Number | P6SMB62CALFTR-ND - Tape & Reel (TR) P6SMB62CALFCT-ND - Cut Tape (CT) P6SMB62CALFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | P6SMB62CA | |
Description | TVS DIODE 53VWM 85VC DO214AA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 85V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) | |
Datasheet | Datasheet | |
EDA/CAD Models | P6SMB62CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 7.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.45500 | ¥24.55 |
100 | ¥1.47190 | ¥147.19 |
500 | ¥1.36276 | ¥681.38 |
1,000 | ¥0.92667 | ¥926.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85312 | ¥2,559.36 |
6,000 | ¥0.81768 | ¥4,906.08 |
9,000 | ¥0.73590 | ¥6,623.10 |
30,000 | ¥0.72501 | ¥21,750.30 |
75,000 | ¥0.68140 | ¥51,105.00 |